260 410 75 | Werma

LED surface mounted luminaire TwinLIGHT, Ø 62 mm, white, 24 V AC/DC, IP66, 260 410 75

Order No.: 36M2607
EAN: 4099891540562
MPN:
260 410 75
260.410.75
Series: EvoSignal Mini
260 410 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
53.7523 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.7523 €

Beacon, 260.410.75, Werma

Beacon, Mini TwinLIGHT 24VAC/D, clear. EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.

Technical specifications
Version LED-Dauer-/Blinklicht
diameter 62 mm
Farbe der Beleuchtung weiß
Colour klar
Height 85 mm
Rated current 72 mA
Degree of protection (IP) IP66
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei