260 430 75 | Werma

LED surface mounted luminaire TriCOLOUR, Ø 62 mm, green/yellow/red, 24 V AC/DC, IP66, 260 430 75

Order No.: 36M2611
EAN: 4099891540609
MPN:
260 430 75
260.430.75
Series: EvoSignal Mini
260 430 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
74.1132 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
74.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.1132 €

Beacon, 260.430.75, Werma

Beacon, Mini TriColour 24VAC/D, red/yellow/green. EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.

Technical specifications
Version LED-Dauerlicht
diameter 62 mm
Farbe der Beleuchtung grün/gelb/rot
Colour klar
Height 85 mm
Rated current 83 mA
Degree of protection (IP) IP66
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei