260 520 75 | Werma
LED surface mounted luminaire TwinFLASH, Ø 62 mm, blue, 24 V AC/DC, IP66, 260 520 75
Unit Price (€ / pc.)
69.7935 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Beacon, 260.520.75, Werma
Beacon, Mini TwinFLASH 24VAC/D, blue. EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
Version | LED-Blitz/EVS-Blitzlicht | |
diameter | 62 mm | |
Farbe der Beleuchtung | blau | |
Colour | blau | |
Height | 85 mm | |
Rated current | 66 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |