261 110 60 | Werma

LED surface mounted luminaire TwinLIGHT, Ø 85 mm, red, 115-230 VAC, IP66, 261 110 60

Order No.: 36M2549
EAN: 4099891540043
MPN:
261 110 60
261.110.60
Series: EvoSIGNAL Midi
261 110 60 Werma Beacons Image 1
261 110 60 Werma Beacons Image 2
Image may differ
Unit Price (€ / pc.)
111.7767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
111.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.7767 €

Beacon sounder, 261.110.60, WERMA

Beacon sounder 115-230VAC RD.

Technical specifications
Version LED-Dauerlicht
diameter 85 mm
Farbe der Beleuchtung rot
Colour rot
Height 130 mm
Rated current 65 mA
Degree of protection (IP) IP66
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei