261 120 60 | Werma
LED surface mounted luminaire TwinFLASH, Ø 85 mm, red, 115-230 VAC, IP66, 261 120 60
Unit Price (€ / pc.)
158.3057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.31 € *
Price list
Quantity
Price per unit*
1 pcs.
158.3057 €
3 pcs.
153.5576 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beacon sounder, 261.120.60, WERMA
EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
Ausführung | LED-Blitz/EVS-Blitzlicht | |
Durchmesser | 85 mm | |
Farbe der Beleuchtung | rot | |
Farbe | rot | |
Höhe | 130 mm | |
Nennstrom | 100 mA | |
Schutzart (IP) | IP66 | |
Spannung | 115-230 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85311095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |