261 210 60 | Werma

LED surface mounted luminaire TwinLIGHT, Ø 85 mm, green, 115-230 VAC, IP66, 261 210 60

Order No.: 36M2555
EAN: 4099891540104
MPN:
261 210 60
261.210.60
Series: EvoSIGNAL Midi
261 210 60 Werma Beacons
Image may differ
Unit Price (€ / pc.)
111.7767 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
111.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.7767 €

Beacon sounder, 261.210.60, WERMA

EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.

Technical specifications
Filter Property Value
Version LED permanent/blinking light
Colour green
Farbe der Beleuchtung green
Voltage 115-230 VAC
Rated current 65 mA
Degree of protection (IP) IP66
diameter 85 mm
Height 130 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No