261 310 60 | Werma
LED surface mounted luminaire TwinLIGHT, Ø 85 mm, yellow, 115-230 VAC, IP66, 261 310 60
Unit Price (€ / pc.)
111.7767 € *
Available: 2 pcs.
Leadtime: On Request **
Beacon sounder, 261.310.60, WERMA
EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
Version | LED-Dauer-/Blinklicht | |
diameter | 85 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 130 mm | |
Rated current | 65 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |