261 340 60 | Werma

LED surface mounted light all around, Ø 85 mm, yellow, 115-230 VAC, IP66, 261 340 60

Order No.: 36M2565
EAN: 4099891540203
MPN:
261 340 60
261.340.60
Series: EvoSIGNAL Midi
261 340 60 Werma Beacons
Image may differ
Unit Price (€ / pc.)
140.8008 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
140.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.8008 €

Beacon sounder, 261.340.60, WERMA

EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.

Technical specifications
Version LED-Rotationslicht
diameter 85 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 130 mm
Rated current 100 mA
Degree of protection (IP) IP66
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei