261 410 60 | Werma

LED surface mounted luminaire TwinLIGHT, Ø 85 mm, white, 115-230 VAC, IP66, 261 410 60

Order No.: 36M2567
EAN: 4099891540227
MPN:
261 410 60
261.410.60
Series: EvoSIGNAL Midi
261 410 60 Werma Beacons
Image may differ
Unit Price (€ / pc.)
111.7767 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
111.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.7767 €

Beacon sounder, 261.410.60, WERMA

EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.

Technical specifications
Version LED-Dauer-/Blinklicht
diameter 85 mm
Farbe der Beleuchtung weiß
Colour klar
Height 130 mm
Rated current 65 mA
Degree of protection (IP) IP66
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei