261 440 60 | Werma
LED surface mounted light all around, Ø 85 mm, white, 115-230 VAC, IP66, 261 440 60
Unit Price (€ / pc.)
140.8008 € *
Available: 0 pcs.
Leadtime: On Request **
Beacon sounder, 261.440.60, WERMA
EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
Version | LED-Rotationslicht | |
diameter | 85 mm | |
Farbe der Beleuchtung | weiß | |
Colour | klar | |
Height | 130 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |