261 510 70 | Werma

LED surface mounted luminaire TwinLIGHT, Ø 85 mm, blue, 12-24 V AC/DC, IP66, 261 510 70

Order No.: 36M2576
EAN: 4099891540319
MPN:
261 510 70
261.510.70
Series: EvoSIGNAL Midi
261 510 70 Werma Beacons
Image may differ
Unit Price (€ / pc.)
104.8628 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
104.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.8628 €

Beacon sounder, 261.510.70, WERMA

EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.

Technical specifications
Version LED-Dauer-/Blinklicht
diameter 85 mm
Farbe der Beleuchtung blau
Colour blau
Height 130 mm
Rated current 175 mA
Degree of protection (IP) IP66
Voltage 12-24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei