261 520 70 | Werma
LED surface mounted luminaire TwinFLASH, Ø 85 mm, blue, 12-24 V AC/DC, IP66, 261 520 70
Unit Price (€ / pc.)
116.7152 € *
Available: 2 pcs.
Leadtime: On Request **
Beacon sounder, 261.520.70, WERMA
EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
Version | LED-Blitz/EVS-Blitzlicht | |
diameter | 85 mm | |
Farbe der Beleuchtung | blau | |
Colour | blau | |
Height | 130 mm | |
Rated current | 150 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 12-24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |