261 540 70 | Werma

LED surface mounted light all around, Ø 85 mm, blue, 12-24 V AC/DC, IP66, 261 540 70

Order No.: 36M2580
EAN: 4099891540357
MPN:
261 540 70
261.540.70
Series: EvoSIGNAL Midi
261 540 70 Werma Beacons
Image may differ
Unit Price (€ / pc.)
133.8988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
133.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.8988 €

Beacon sounder, 261.540.70, WERMA

EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.

Technical specifications
Version LED-Rotationslicht
diameter 85 mm
Farbe der Beleuchtung blau
Colour blau
Height 130 mm
Rated current 120 mA
Degree of protection (IP) IP66
Voltage 12-24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei