26214070 | Werma
LED rotating light, Ø 120 mm, red, 12-24 V AC/DC, IP66, 26214070
Unit Price (€ / pc.)
253.8389 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
253.84 € *
Price list
Quantity
Price per unit*
1 pcs.
253.8389 €
3 pcs.
247.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED rotating beacon, 262.140.70, Werma
Large LED rotating beacon with flexible signalling over long distances (> 20 m distance).
Technical specifications
Ausführung | LED-Rundumleuchte | |
Durchmesser | 120 mm | |
Farbe der Beleuchtung | rot | |
Farbe | rot | |
Höhe | 173 mm | |
Nennstrom | 550 mA | |
Schutzart (IP) | IP66 | |
Spannung | 12-24 V AC/DC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85311095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |