26221060 | Werma

LED permanent/flashing light, Ø 120 mm, green, 115-230 VAC, IP66, 26221060

Order No.: 36M2246
EAN: 4049787043356
MPN:
26221060
262.210.60
Series: Maxi TwinLIGHT
26221060 Werma Beacons
Image may differ
Unit Price (€ / pc.)
229.9794 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
229.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.9794 €

LED light, 262.210.60, Werma

Large LED luminaire with flexible signalling over long distances (> 20 m distance). Two luminous images in one product (continuous and flashing light).

Technical specifications
Version LED-Dauer-/Blinkleuchte
diameter 120 mm
Farbe der Beleuchtung grün
Colour grün
Height 173 mm
Rated current 165 mA
Degree of protection (IP) IP66
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes