26222070 | Werma
LED flashlight, Ø 120 mm, green, 12-24 V AC/DC, IP66, 26222070
Unit Price (€ / pc.)
232.5379 € *
Available: 0 pcs.
Leadtime: On Request **
LED light, 262.220.70, Werma
Large LED luminaire with flexible signalling over long distances (> 20 m distance). Two illuminated images in one product (flashing light and EVS flash).
Technical specifications
Version | LED-Blitzlicht | |
diameter | 120 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 173 mm | |
Rated current | 760 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 12-24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |