26224060 | Werma
LED rotating light, Ø 120 mm, green, 115-230 VAC, IP66, 26224060
Unit Price (€ / pc.)
259.2058 € *
Available: 0 pcs.
Leadtime: On Request **
LED rotating beacon, 262.240.60, Werma
Large LED rotating beacon with flexible signalling over long distances (> 20 m distance).
Technical specifications
Version | LED-Rundumleuchte | |
diameter | 120 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 173 mm | |
Rated current | 170 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |