26234070 | Werma

LED rotating light, Ø 120 mm, yellow, 12-24 V AC/DC, IP66, 26234070

Order No.: 36M2068
EAN: 4049787043462
MPN:
26234070
262.340.70
Series: Maxi Rotating
Werma
26234070 Werma Beacons
Image may differ
Unit Price (€ / pc.)
253.8389 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
253.84 € *
Price list
Quantity
Price per unit*
1 pcs.
253.8389 €
3 pcs.
247.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED rotating beacon, 262.340.70, Werma

Large LED rotating beacon with flexible signalling over long distances (> 20 m distance).

Technical specifications
Ausführung LED-Rundumleuchte
Durchmesser 120 mm
Farbe der Beleuchtung gelb
Farbe gelb
Höhe 173 mm
Nennstrom 550 mA
Schutzart (IP) IP66
Spannung 12-24 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85311095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes