26242060 | Werma

LED flashlight, Ø 120 mm, white, 115-230 VAC, IP66, 26242060

Order No.: 36M2070
EAN: 4049787043493
MPN:
26242060
262.420.60
Series: Maxi TwinFLASH
26242060 Werma Beacons
Image may differ
Unit Price (€ / pc.)
242.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
242.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.9742 €

LED light, 262.420.60, Werma

Large LED luminaire with flexible signalling over long distances (> 20 m distance). Two illuminated images in one product (flashing light and EVS flash).

Technical specifications
Version LED-Blitzlicht
diameter 120 mm
Farbe der Beleuchtung weiß
Colour klar
Height 173 mm
Rated current 165 mA
Degree of protection (IP) IP66
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes