26251070 | Werma

LED permanent/flashing light, Ø 120 mm, blue, 12-24 V AC/DC, IP66, 26251070

Order No.: 36M2249
EAN: 4049787043547
MPN:
26251070
262.510.70
Series: Maxi TwinLIGHT
26251070 Werma Beacons
Image may differ
Unit Price (€ / pc.)
223.4939 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
223.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
223.4939 €

LED light, 262.510.70, Werma

Large LED luminaire with flexible signalling over long distances (> 20 m distance). Two luminous images in one product (continuous and flashing light).

Technical specifications
Version LED-Dauer-/Blinkleuchte
diameter 120 mm
Farbe der Beleuchtung blau
Colour blau
Height 173 mm
Rated current 700 mA
Degree of protection (IP) IP66
Voltage 12-24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes