26252070 | Werma

LED flashlight, Ø 120 mm, blue, 12-24 V AC/DC, IP66, 26252070

Order No.: 36M2221
EAN: 4049787043561
MPN:
26252070
262.520.70
Series: Maxi TwinFLASH
26252070 Werma Beacons
Image may differ
Unit Price (€ / pc.)
232.5379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
232.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.5379 €

LED light, 262.520.70, Werma

Large LED luminaire with flexible signalling over long distances (> 20 m distance). Two illuminated images in one product (flashing light and EVS flash).

Technical specifications
Version LED-Blitzlicht
diameter 120 mm
Farbe der Beleuchtung blau
Colour blau
Height 173 mm
Rated current 760 mA
Degree of protection (IP) IP66
Voltage 12-24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes