280 120 68 | Werma

LED rotating light, Ø 142 mm, red, 115-230 VAC, IP65, 280 120 68

Order No.: 36M1417
EAN: 4049787007495
MPN:
280 120 68
280.120.68
Series: 280
Werma
280 120 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
328.6185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
328.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.6185 €
Technical specifications
Version Rotating light
diameter 142 mm
Farbe der Beleuchtung red
Colour red
Height 218 mm
Rated current 140 mA
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead