280 410 55 | Werma

LED Obstruction light, Ø 142 mm, red, 12-50 VDC, IP65, 280 410 55

Order No.: 36M1430
EAN: 4049787007440
MPN:
280 410 55
280.410.55
Series: 280
280 410 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
408.7531 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
408.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
408.7531 €
Technical specifications
Version LED-Dauerlicht
diameter 142 mm
Farbe der Beleuchtung rot
Colour klar
Height 218 mm
Rated current 500 mA
Degree of protection (IP) IP65
Voltage 12-50 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei