280 410 68 | Werma
LED Obstruction light, Ø 142 mm, red, 230 VAC, IP65, 280 410 68
Unit Price (€ / pc.)
408.0986 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | LED-Dauerlicht | |
diameter | 142 mm | |
Farbe der Beleuchtung | rot | |
Colour | klar | |
Height | 218 mm | |
Rated current | 50 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |