634 130 75 | Werma
LED light element, Ø 40 mm, red, 24 V AC/DC, IP66, 634 130 75
Unit Price (€ / pc.)
33.8079 € *
Available: 21 pcs.
Leadtime: On Request **
Signal and alarm beacons, type KombiSIGN 40.
Operating voltage: 24 VUC. Dome/socket material: PC. Useful life: 50000 h. Degree of protection: IP 66. Operating temperatures: –30 to +60 °C. Dimensions: (D x H) 40 x 58.6 mm.
TwinLight with LED permanent/flash signal.
Technical attributes (type, current consumption, dome color, light color): 634 130 75, 30 mA, transparent, red
Technical specifications
Version | LED-Dauer-/Blinklicht | |
diameter | 40 mm | |
Farbe der Beleuchtung | rot | |
Colour | klar | |
Height | 59 mm | |
Rated current | 30 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |