634 450 55 | Werma

LED light element, Ø 40 mm, turquoise/purple/white/blue/green/yellow/red, 24 V AC/DC, IP66, 634 450 55

Order No.: 32M4086
EAN: 4049787038680
MPN:
634 450 55
634.450.55
Series: KombiSIGN 40
634 450 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
75.0652 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
75.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.0652 €

LED permanent beacon element.

Signal and alarm beacons, type KombiSIGN 40

Operating voltage: 24 VUC. Dome/socket material: PC. Useful life: 50000 h. Degree of protection: IP 66. Operating temperatures: - 30 to +60 °C. Dimensions: (D x H) 40 x 58.6 mm.

Technical attributes (type, current consumption, dome color, light color): 634 450 55, 60 mA, transparent, multicolor

Technical specifications
Version LED-Dauerlicht
diameter 40 mm
Farbe der Beleuchtung türkis/violett/weiß/blau/grün/gelb/rot
Colour klar
Height 59 mm
Rated current 60 mA
Degree of protection (IP) IP66
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei