63412055 | Werma

LED flashlight, Ø 40 mm, red, 24 VDC, IP66/IP69K, 63412055

Order No.: 36M2688
EAN: 4049787038819
MPN:
63412055
634.120.55
Series: TwinFLASH
63412055 Werma Beacons
Image may differ
Unit Price (€ / pc.)
66.8066 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.8066 €

Signal tower element, 634.120.55, Werma

No more blind spots thanks to 360° radiation of the OmniView dome. The 634.120.55 TwinFLASH combines LED flash and LED EVS in one element.

Features

  • The right column for every application, thanks to DesignLOOK and ClassicLOOk
  • Twin elements combine two light-image functions
Technical specifications
Version LED-Blitzlicht
diameter 40 mm
Farbe der Beleuchtung rot
Colour rot
Height 59 mm
Rated current 65 mA
Degree of protection (IP) IP66/IP69K
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes