63433075 | Werma

LED permanent/flashing light, Ø 40 mm, yellow, 24 V AC/DC, IP66/IP69K, 63433075

Order No.: 36M2696
EAN: 4049787038727
MPN:
63433075
634.330.75
Series: TwinLIGHT
63433075 Werma Beacons
Image may differ
Unit Price (€ / pc.)
31.7492 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7492 €

Signal tower element, 634.330.75, Werma

No more blind spots thanks to 360° radiation of the OmniView dome. The 634.330.75 TwinFLASH combines LED flash and LED EVS in one element.

Features

  • The right column for every application, thanks to DesignLOOK and ClassicLOOk
  • Twin elements combine two light-image functions
Technical specifications
Version LED-Dauer-/Blinklicht
diameter 40 mm
Farbe der Beleuchtung gelb
Colour klar
Height 59 mm
Rated current 30 mA
Degree of protection (IP) IP66/IP69K
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes