63444055 | Werma
LED flashlight, Ø 40 mm, white, 24 VDC, IP66/IP69K, 63444055
Unit Price (€ / pc.)
66.8066 € *
Available: 0 pcs.
Leadtime: On Request **
Signal tower element, 634.440.55, Werma
No more blind spots thanks to 360° radiation of the OmniView dome. The 634.440.55 TwinFLASH combines LED flash and LED EVS in one element.
Features
- The right column for every application, thanks to DesignLOOK and ClassicLOOk
- Twin elements combine two light-image functions
Technical specifications
Version | LED-Blitzlicht | |
diameter | 40 mm | |
Farbe der Beleuchtung | weiß | |
Colour | klar | |
Height | 59 mm | |
Rated current | 65 mA | |
Degree of protection (IP) | IP66/IP69K | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |