63453075 | Werma
LED permanent/flashing light, Ø 40 mm, blue, 24 V AC/DC, IP66/IP69K, 63453075
Unit Price (€ / pc.)
31.7492 € *
Available: 0 pcs.
Leadtime: On Request **
Signal tower element, 634.530.75, Werma
No more blind spots thanks to 360° radiation of the OmniView dome. The 634.530.75 TwinFLASH combines LED flash and LED EVS in one element.
Features
- The right column for every application, thanks to DesignLOOK and ClassicLOOk
- Twin elements combine two light-image functions
Technical specifications
Version | LED-Dauer-/Blinklicht | |
diameter | 40 mm | |
Farbe der Beleuchtung | blau | |
Colour | klar | |
Height | 59 mm | |
Rated current | 40 mA | |
Degree of protection (IP) | IP66/IP69K | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |