641 100 00 | Werma

Permanent light element, Ø 70 mm, red, 12-230 V AC/DC, BA15d, IP65, 641 100 00

Order No.: 32M3800
EAN: 4099891539399
MPN:
641 100 00
641.100.00
Series: KombiSIGN 71
641 100 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
17.9333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9333 €

Signal and alarm beacons, type Werma KombiSIGN 70/71.

Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.

Signal and alarm beacons, type KombiSIGN 71.

Degree of protection: IP 65. Dimensions: A 86, B 180, C 236, D 292, E 348, F 408 mm.

Technical attributes (type, version, color, with/without lamp): 641.100.00, permanent beacon 12 - 240 VUC, red, without lamp

Technical specifications
Version Dauerlicht
diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 66 mm
Degree of protection (IP) IP65
Socket version Ba15d
Voltage 12-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes