641 300 00 | Werma
Permanent light element, Ø 70 mm, yellow, 12-230 V AC/DC, BA15d, IP65, 641 300 00
Unit Price (€ / pc.)
17.9333 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Dauerlicht | |
diameter | 70 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 66 mm | |
Degree of protection (IP) | IP65 | |
Socket version | Ba15d | |
Voltage | 12-230 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |