643 110 55 | Werma

Xenon flash light element, Ø 70 mm, 24 VDC, IP65, 643 110 55

Order No.: 36M1643
EAN: 4049787004678
MPN:
643 110 55
643.110.55
Series: KombiSIGN 71
643 110 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
79.2302 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
79.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.2302 €
Technical specifications
Version Blitzlicht
diameter 70 mm
Rated current 250 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei