643 200 55 | Werma
Xenon flash light element, Ø 70 mm, green, 24 VDC, IP65, 643 200 55
Unit Price (€ / pc.)
71.7451 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Blitzlicht | |
diameter | 70 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 66 mm | |
Rated current | 125 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |