643 400 67 | Werma

Xenon flash light element, Ø 70 mm, white, 115 VAC, IP65, 643 400 67

Order No.: 36M1653
EAN: 4049787004517
MPN:
643 400 67
643.400.67
Series: KombiSIGN 71
643 400 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
60.9637 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.9637 €
Technical specifications
Version Blitzlicht
diameter 70 mm
Farbe der Beleuchtung weiß
Colour klar
Height 66 mm
Rated current 22 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei