644 110 68 | Werma

LED flashing light element, Ø 70 mm, red, 230 VAC, IP65, 644 110 68

Order No.: 36M1663
EAN: 4049787018576
MPN:
644 110 68
644.110.68
Series: KombiSIGN 71
644 110 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
50.0276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0276 €
Technical specifications
Version LED-Blinklicht
diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 66 mm
Rated current 35 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei