644 300 75 | Werma

LED permanent light element, Ø 70 mm, yellow, 24 V AC/DC, IP65, 644 300 75

Order No.: 32M3832
EAN: 4099891539436
MPN:
644 300 75
644.300.75
Series: KombiSIGN 71
644 300 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
38.8535 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
38.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.8535 €

Signal and alarm beacons, type Werma KombiSIGN 70/71.

Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.

Signal and alarm beacons, type KombiSIGN 71.

Degree of protection: IP 65. Dimensions: A 86, B 180, C 236, D 292, E 348, F 408 mm.

Technical attributes (type, version, color, with/without lamp): 644.300.75, LED permanent beacon 24 VUC, yellow, with lamp

Technical specifications
Version LED-Dauerlicht
diameter 70 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 66 mm
Rated current 30 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei