644 400 68 | Werma

LED permanent light element, Ø 70 mm, white, 230 VAC, IP65, 644 400 68

Order No.: 36M1688
EAN: 4049787018330
MPN:
644 400 68
644.400.68
Series: KombiSIGN 71
644 400 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
68.3179 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.3179 €
Technical specifications
Version LED-Dauerlicht
diameter 70 mm
Farbe der Beleuchtung weiß
Colour klar
Height 66 mm
Rated current 35 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei