644 420 55 | Werma

Led flashlight element, Ø 70 mm, white, 24 VDC, IP65, 644 420 55

Order No.: 36M1692
EAN: 4049787018286
MPN:
644 420 55
644.420.55
Series: KombiSIGN 71
644 420 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
146.9412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.9412 €
Technical specifications
Version LED-Blitzlicht
diameter 70 mm
Farbe der Beleuchtung weiß
Colour klar
Height 66 mm
Rated current 30 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei