644 450 55 | Werma

LED permanent light element multicolour, Ø 70 mm, turquoise/purple/white/blue/green/yellow/red, 24 VDC, IP65, 644 450 55

Order No.: 36M1695
EAN: 4049787028599
MPN:
644 450 55
644.450.55
Series: KombiSIGN 71
644 450 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
186.1636 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
186.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.1636 €
Technical specifications
Version LED-Dauerlicht
diameter 70 mm
Farbe der Beleuchtung türkis/violett/weiß/blau/grün/gelb/rot
Colour klar
Height 66 mm
Rated current 120 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei