644 530 75 | Werma

LED circular light element, Ø 70 mm, blue, 24 V AC/DC, IP65, 644 530 75

Order No.: 36M1704
EAN: 4049787018187
MPN:
644 530 75
644.530.75
Series: KombiSIGN 71
644 530 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
129.0793 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
129.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.0793 €
Technical specifications
Version LED-Rotationslicht
diameter 70 mm
Farbe der Beleuchtung blau
Colour blau
Height 66 mm
Rated current 40 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei