644 540 55 | Werma

LED EVS element, Ø 70 mm, blue, 24 VDC, IP65, 644 540 55

Order No.: 36M1705
EAN: 4049787018170
MPN:
644 540 55
644.540.55
Series: KombiSIGN 71
644 540 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
177.1196 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
177.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.1196 €
Technical specifications
Version LED-EVS-Leuchte
diameter 70 mm
Farbe der Beleuchtung blau
Colour blau
Height 66 mm
Rated current 250 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei