647 210 75 | Werma
Permanent light element, Ø 70 mm, green, 24 V AC/DC, IP65, 647 210 75
Unit Price (€ / pc.)
36.6044 € *
Available: 2 pcs.
Leadtime: On Request **
Technical specifications
Version | LED-Dauer-/Blinklicht | |
diameter | 70 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 66 mm | |
Rated current | 80 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |