647 430 75 | Werma

Permanent light element, Ø 70 mm, white, 24 V AC/DC, IP65, 647 430 75

Order No.: 36M1733
EAN: 4049787040379
MPN:
647 430 75
647.430.75
Series: KombiSIGN 72
647 430 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
36.6044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.6044 €
Technical specifications
Version LED-Dauer-/Blinklicht
diameter 70 mm
Farbe der Beleuchtung weiß
Colour klar
Height 66 mm
Rated current 80 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei