647 540 55 | Werma

Led flashlight element, Ø 70 mm, blue, 24 VDC, IP65, 647 540 55

Order No.: 36M1738
EAN: 4049787040478
MPN:
647 540 55
647.540.55
Series: KombiSIGN 72
647 540 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
76.6360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.6360 €
Technical specifications
Version LED-Blitz/EVS-Blitzlicht
diameter 70 mm
Farbe der Beleuchtung blau
Colour klar
Height 66 mm
Rated current 80 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei