649 000 02 | Werma
LED signal tower, Ø 70 mm, green/yellow/red, 24 V AC/DC, IP65, 649 000 02
Unit Price (€ / pc.)
165.0173 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.02 € *
Price list
Quantity
Price per unit*
1 pcs.
165.0173 €
3 pcs.
160.0669 €
10 pcs.
154.5691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Acoustic Signal Transmitter, 649 000 02, Werma
KS72 Classic BM 24VAC/DC GN/YE/RD
FEATURES
- Preconfigured signal tower KombiSIGN 72 in ClassicLOOK in red/yellow/green
- Complete signal tower with only one order number
- Including base with integrated tube
- TwinLIGHT light elements combine two light effect functions (permanent and blinking light) in one element
Technical Data
- Resonant frequency: 1 Hz
- Colour: green/yellow/red
- Installation diameter: 70 mm
Technical specifications
Ausführung | LED-Dauerlicht | |
Durchmesser | 70 mm | |
Farbe der Beleuchtung | grün/gelb/rot | |
Farbe | grün/gelb/rot | |
Höhe | 212 mm | |
Nennstrom | 240 mA | |
Schutzart (IP) | IP65 | |
Spannung | 24 V AC/DC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85319000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |