649 000 10 | Werma
CO2 traffic light, Ø 70 mm, green/yellow/red, 230 VAC, IP20, 649 000 10
Unit Price (€ / pc.)
325.5007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
CO2 Traffic light, 649.000.10, Werma
Traffic light set for climate monitoring in enclosed spaces. With this traffic light, the current carbon dioxide concentration in the ambient air can be measured and clearly displayed using the three traffic light colours.
Technical specifications
Version | LED-Dauer-/Blinklicht | |
diameter | 70 mm | |
Farbe der Beleuchtung | grün/gelb/rot | |
Colour | grün/gelb/rot | |
Height | 287 mm | |
Rated current | 40 mA | |
Degree of protection (IP) | IP20 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bortrioxid, Bleimonoxid (Bleioxid), Blei |