649 001 02 | Werma

LED signal tower, green/yellow/red, 24 V AC/DC, IP65, 649 001 02

Order No.: 36M1742
EAN: 4049787040621
MPN:
649 001 02
649.001.02
Series: KombiSIGN 72
649 001 02 Werma Beacons
Image may differ
Unit Price (€ / pc.)
170.3485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.3485 €

Acoustic Signal Transmitter, 649 001 02, Werma

KS72 Design BM 24VAC/DC GN/YE/RD

FEATURES

  • Preconfigured signal tower KombiSIGN 72 in ClassicLOOK in red/yellow/green
  • Complete signal tower with only one order number
  • Including base with integrated tube
  • TwinLIGHT light elements combine two light effect functions (permanent and blinking light) in one element

Technical Data

  • Resonant frequency: 1 Hz
  • Colour: green/yellow/red
  • Installation diameter: 70 mm
Technical specifications
Version LED-Dauerlicht
Installation diameter 70 mm
Farbe der Beleuchtung grün/gelb/rot
Colour klar
Height 299 mm
Rated current 240 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei