649 191 02 | Werma

Wireless signal tower, Ø 70 mm, green/red, 230 VAC, IP30, 649 191 02

Order No.: 36M2539
EAN: 4099891539948
MPN:
649 191 02
649.191.02
Series: KombiSIGN 72
649 191 02 Werma Beacons
Image may differ

Abgekündigt

Unit Price (€ / pc.)
412.7753 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
412.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
412.7753 €

Signal SET wireless, 649.191.02, Werma

This set can be used to clearly signal to people in front of the entrance of a supermarket, shop, medical practice or public facility whether access can currently be granted or whether there are already too many people inside.

Technical specifications
Version LED-Signalleuchte
diameter 70 mm
Farbe der Beleuchtung grün/rot
Colour grün/rot
Rated current 1 A
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bortrioxid, Bleimonoxid (Bleioxid), Blei