649 240 05 | Werma
LED signal tower, Ø 70 mm, green/yellow/red, 24 V AC/DC, IP65, 649 240 05
Unit Price (€ / pc.)
165.8027 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Signal tower, 649 240 05, Werma
Signal tower KS71 RM 24VAC/DC Green/Yellow/Red, Signal effect: permanent, Connection: spring-type terminal, Cable entry: through hole, Housing colour: black
Features
- Preconfigured signal tower
- Including base with integrated tube
Technical specifications
Version | LED-Dauerlicht | |
diameter | 70 mm | |
Farbe der Beleuchtung | grün/gelb/rot | |
Colour | grün/gelb/rot | |
Height | 299 mm | |
Rated current | 30 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |